L5965SQ-V0T

STMicroelectronics
511-L5965SQ-V0T
L5965SQ-V0T

Mfr.:

Description:
Power Management Specialised - PMIC Multiple power management for automotive vision and radar systems

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 70 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,41 € 9,41 €
7,34 € 73,40 €
6,83 € 170,75 €
6,27 € 627,00 €
5,95 € 1.487,50 €
5,83 € 2.915,00 €
5,70 € 5.700,00 €
Full Reel (Order in multiples of 2500)
5,56 € 13.900,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L5965
Multi-Channel PMIC
SMD/SMT
VQFPN-48
3 A
32 V
1.8 V
7.175 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 1.8 V to 32 V
Moisture Sensitive: Yes
Output Voltage Range: 780 mV to 7.175 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L5965 Multiple Power Management

STMicroelectronics L5965 Multiple Power Management includes two battery-compatible buck pre-regulators, two buck post-regulators, one boost, one LDO and a precise voltage reference regulator. The L5965 Multiple Power Management utilises OTP (one-time-programmable) cells that are used for main device parameters and power-up phase programming. The L5965 provides an SPI interface that can be used for diagnostic information and to program internal block parameters. The L5965 Multiple Power Management offers a set of features to support applications that need to fulfil functional safety requirements as defined by Automotive Safety Integrity Level (ASIL) A-B-C-D.