Gate Drivers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Infineon Technologies Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT 2.085In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.3 A 13 V 17.5 V 48 ns 37 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape

Infineon Technologies Gate Drivers Ballast Cntrl Prog Preht Tm & Run Freq 17.992In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 400 mA 10 V 25 V 110 ns 55 ns - 25 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hi&Lw Sd Drvr All HiVolt Pins 1 Sd 3.228In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 290 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 1.987In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 21 V 75 ns 35 ns - 40 C + 125 C L6392 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hi&Lw Sd Drvr All HiVolt Pins 1 Sd 2.611In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 200 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hi&Lw Sd Drvr Sft Trn On Non Invrt 2.349In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 1.8 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hlf Brdg Drvr Sft Trn On Lw Sd Invrt 5.598In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 1.9 A 10 V 20 V 40 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT 2.707In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 13 V 17.5 V 48 ns 37 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers HI LO SIDE DRVR 600V 10 to 20V 4A 1.868In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 38 ns 30 ns - 40 C + 125 C Tube

Infineon Technologies Gate Drivers High Low Side DRVR 600V 160ns 1.9A 3.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 10 to 20V 1.4A 900In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.3 A 10 V 20 V 40 ns 20 ns - 40 C + 125 C Tube

STMicroelectronics Gate Drivers Hi-Vltg and Lo Side Driver 3.643In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Tube

STMicroelectronics Gate Drivers HALF-BRIDGE GATE DRIVER 3.415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6393 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current 2.525In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 1 Driver 1 Output 4.5 A 10 V 20 V 25 ns 20 ns - 40 C + 125 C FAN7391 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 600V High and Low-side Gate Driver IC, 4.5A, High-Current 1.725In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 4.5 A 7.8 V 9.8 V 25 ns 25 ns - 40 C + 125 C FAD7191 AEC-Q101 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 1.453In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 120 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 10 to 20V 1.4A 6.801In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 2.3 A 10 V 20 V 40 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hi&Lw Sd Drvr Sft Trn On Non Invrt 3.644In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hlf Brdg Drvr Sft Trn On Lw Sd Invrt 4.070In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hlf Brdg Drvr Sft Trn On Invrt ShutDwn 2.069In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Hi&Lw Sd Drvr capbl of 4A & 4A 6.228In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 38 ns 30 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Self-Osc Full Bridge 600V Drvr 2.316In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Photo-Flash Drivers Full-Bridge SMD/SMT SOIC-14 4 Driver 4 Output 260 mA 10 V 20 V 120 ns 50 ns - 25 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 1.261In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386AD Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High Volt High Low Driver 2.106In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 10 to 20V 580In Stock
2.500Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 200 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel