FAN7391MX

onsemi
512-FAN7391MX
FAN7391MX

Mfr.:

Description:
Gate Drivers 625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.025

Stock:
3.025 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,26 € 12,60 €
1,14 € 28,50 €
1,01 € 101,00 €
0,963 € 240,75 €
0,929 € 464,50 €
0,894 € 894,00 €
Full Reel (Order in multiples of 2500)
0,86 € 2.150,00 €
0,843 € 4.215,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-14
1 Driver
1 Output
4.5 A
10 V
20 V
25 ns
20 ns
- 40 C
+ 125 C
FAN7391
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Operating Supply Current: 530 uA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99