LinkSwitch-TN AC/DC Converters

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 82.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 194.513In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 54.568In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 175mA MDCM 280mA CCM 61.115In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 220 uA - 40 C + 150 C 280 mA LNK30 Tube
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) 25.851In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 17.639In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations LNK306GN-TL
Power Integrations AC/DC Converters 225mA MDCM 360mA CCM 148.958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120mA MDCM 170mA CCM 22.015In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 170 mA LNK30 Tube
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) 21.363In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 310 uA - 40 C + 150 C 225 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225mA MDCM 360mA CCM 29.840In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 250 uA - 40 C + 150 C 360 mA LNK30 Tube
Power Integrations AC/DC Converters 175 mA (MDCM) 280 mA (CCM) 2.826In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C Si LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 175 mA (MDCM) 280 mA (CCM) 4.137In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si LNK30 Reel, Cut Tape, MouseReel
Power Integrations LNK302GN-TL
Power Integrations AC/DC Converters 63mA MDCM 80mA CCM 6.436In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations LNK305GN-TL
Power Integrations AC/DC Converters 175mA MDCM 280mA CCM 3.611In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 175 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63mA MDCM 80mA CCM 533In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 80 mA LNK30 Tube
Power Integrations LNK304GN-TL
Power Integrations AC/DC Converters 120mA MDCM 170mA CCM 2.195In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 170 mA LNK30 Reel, Cut Tape, MouseReel