LNK304PN

Power Integrations
869-LNK304PN
LNK304PN

Mfr.:

Description:
AC/DC Converters 120mA MDCM 170mA CCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.745

Stock:
21.745 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,573 € 28,65 €
0,497 € 49,70 €
0,495 € 123,75 €
0,492 € 246,00 €
0,44 € 440,00 €
0,428 € 1.070,00 €
0,425 € 2.125,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8
12 V
85 VAC
265 VAC
Si
66 kHz
72 %
200 uA
- 40 C
+ 150 C
170 mA
LNK30
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-TN
Type: Off Line Converter
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99