LNK320 Series AC/DC Converters

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V 3.997In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 113 uA - 40 C + 150 C 170 mA LNK320 Tube
Power Integrations AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V 1.640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 113 uA - 40 C + 150 C 170 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations LNK3209G-TL
Power Integrations AC/DC Converters 600 mA (MDCM) 1000 mA (CCM) 3.742In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 300 uA - 40 C + 150 C 1 A LNK320 Reel, Cut Tape
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V 10.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 98 uA - 40 C + 150 C 80 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V 15.246In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 113 uA - 40 C + 150 C 170 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 175 mA (MDCM) 270mA (CCM) 700V 4.627In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 141 uA - 40 C + 150 C 270 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225 mA (MDCM) 360mA (CCM) 700V 6.544In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 165 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V 1.172In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 98 uA - 40 C + 150 C 80 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V 49In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 98 uA - 40 C + 150 C 80 mA LNK320 Tube
Power Integrations AC/DC Converters 225 mA (MDCM) 360mA (CCM) 700V 1.920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 165 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225mA (MDCM) 360mA (CCM) 700V 669In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 165 uA - 40 C + 150 C 360 mA LNK320 Tube
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA 1.759In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA 1.008In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape
Power Integrations AC/DC Converters 175 mA (MDCM) 270mA (CCM) 700V 1.065In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 141 uA - 40 C + 150 C 270 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA 648In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Tube
Power Integrations AC/DC Converters 175mA (MDCM) 270mA (CCM) 700V N/A
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 141 uA - 40 C + 150 C 270 mA LNK320 Tube
Power Integrations LNK3208D-TL
Power Integrations AC/DC Converters 485 mA (MDCM) 775 mA (CCM) Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 275 uA - 40 C + 150 C 775 mA LNK320 Reel, Cut Tape
Power Integrations LNK3208G-TL
Power Integrations AC/DC Converters 485 mA (MDCM) 775 mA (CCM) Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 275 uA - 40 C + 150 C 775 mA LNK320 Reel
Power Integrations LNK3208P
Power Integrations AC/DC Converters 485 mA (MDCM) 775 mA (CCM) Non-Stocked
Min.: 1
Mult.: 1

Through Hole 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 275 uA - 40 C + 150 C 775 mA LNK320 Tube
Power Integrations LNK3209D-TL
Power Integrations AC/DC Converters 600 mA (MDCM) 1000 mA (CCM) Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 300 uA - 40 C + 150 C 1 A LNK320 Reel
Power Integrations LNK3209P
Power Integrations AC/DC Converters 600 mA (MDCM) 1000 mA (CCM) Non-Stocked
Min.: 1
Mult.: 1

Through Hole 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 300 uA - 40 C + 150 C 1 A LNK320 Tube