LNK3204D-TL

Power Integrations
869-LNK3204D-TL
LNK3204D-TL

Mfr.:

Description:
AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.159

Stock:
9.159
Can Dispatch Immediately
On Order:
17.500
Expected 7/27/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,485 € 48,50 €
0,483 € 120,75 €
0,473 € 236,50 €
0,448 € 448,00 €
Full Reel (Order in multiples of 2500)
0,413 € 1.032,50 €
0,387 € 1.935,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SO-8C-7
50 V
85 VAC
265 VAC
Buck, Buck-Boost, Flyback
Si
66 kHz
73 %
113 uA
- 40 C
+ 150 C
170 mA
LNK320
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: RDK-506
Isolation: Non-Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch
Type: Off Line Converter
Unit Weight: 823,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99