TN2 Series AC/DC Converters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 900V 120 mA (MDCM) 170 mA (CCM) 86In Stock
8.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 120 uA TN2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 900V 225 mA (MDCM) 360 mA (CCM) 1.377In Stock
4.000Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 225 uA TN2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 900V 120 mA (MDCM) 170 mA (CCM) 434In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 120 uA TN2 Tube
Power Integrations AC/DC Converters 900V 225 mA (MDCM) 360 mA (CCM) 347In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 225 uA TN2 Tube