MCP131X Series Supervisory Circuits

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 25600ms, reset delay = 1600ms, Vtrpd - 2.0V) 8.090In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP131X AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.3V) 1.173In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.3 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP131X AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits Active high P-P, WDI, MR (WDI = 6.3ms, reset delay = 1.6ms, Vtrpd - 3.1V) 5.612In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.1 V 1 Input Active High, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP131X AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 30ms, Vtrpd -4.5V) 2.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4.5 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP131X AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 1.6ms, Vtrpd -2.6V) 2.688In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-23-5 MCP131X AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd -3.1V) 2.665In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.1 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP131X AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.0V) 4.370In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP131X AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active high P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.1V) Non-Stocked Lead-Time 7 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.1 V 1 Input Active High, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP131X AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low Open-drain with internal 4.7k pullup+ Active-high P-P, WDI (WDI =25600ms, reset delay = 200ms, Vtrpd - 4.6V) Non-Stocked Lead-Time 7 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOT-23-5 MCP131X AEC-Q100 Reel