Analog Devices Inc.
Bridgetek
Diodes Incorporated
MACOM
Nisshinbo Micro Devices
Omron
onsemi
Renesas Electronics
ROHM Semiconductor
Semtech
Texas Instruments
ZiLOG
12G UHD-SDI Bidirectional I/O
12G UHD-SDI Dual Output Cable Driver
12G UHD-SDI Re-Timing Cable Driver
3G, HD, SD SDI Receiver
Advanced Embedded Video Engine
Analog Video Decoders and Analog Video Encoder
Automotive High Definition Analog Link Decoder
Buffer/Fixed Gain
Cable Driver
Cable Driver with Four Adjustable Outputs
Cable Driver with HD/SD Capability
Cable Driver with Two Adjustable Outputs
Capacitive Touch
Capacitive Touch Advanced Embedded Video Engine
Color TFT Signal Processor
Compact Digital Video Encoder
CVBS-MIPI CSI2/LVTTL Conversion IC
Decoder
Designed for audio items
Digital Video Decoder
1 Channel
2 Channel
3 Channel
4 Channel
6 Channel
8 Channel
10 Channel
12 Channel
0 V to 4 V
1 V to 3.6 V
1.02 V to 1.11 V
1.1 V, 1.8 V, 3.3 V
1.2 V
1.2 V, 1.8 V
1.2 V, 1.8 V, 3.3 V
1.2 V, 3.3 V
1.5 V
1.62 V to 3.63 V
1.65 V to 2 V, 3.15 V to 3.45 V
1.7 V to 1.9 V, 3 V to 3.6 V
1.71 V to 1.89 V
1.8 V
1.8 V to 3.3 V
1.8 V, 3.3 V
1.9 V, 3.3 V
2.5 V
2.5 V to 3.45 V
2.5 V, 3.3 V
80 nA
1.3 mA
1.39 mA
1.85 mA
2 mA
2.1 mA
3 mA
4.7 mA
4.8 mA
5 mA
5.2 mA
6 mA
7 mA
7 mA, 90 mA
7.6 mA
8 mA
9 mA, 10 mA
10 mA
10 mA, 11 mA
10.8 mA
0 C
- 55 C
- 40 C
- 25 C
- 20 C
- 10 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
BGA-100
BGA-576
csBGA-25
DIP-18
DMP-14
FCBGA-367
HTQFP-100
HTQFP-128
HTQFP-64
HTQFP-80
HTSSOP-20
HVSOF-6
LBGA-100
LBGA-169
LFBGA-329
LFCSP-16
LFCSP-32
LFCSP-40
LFCSP-64
LFCSP-8
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube