ISSI IS34ML01G084 Series NAND Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 364In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT VFBGA-63 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 19In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TSOP-I-48 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT VFBGA-63 IS34ML01G084 1 Gbit Parallel 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), TSOP-48, 3V, RoHS, IT, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SMD/SMT TSOP-I-48 IS34ML01G084 1 Gbit Parallel 128 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel