IS34ML01G084-BLI-TR

ISSI
870-IS34ML01G084BLIT
IS34ML01G084-BLI-TR

Mfr.:

Description:
NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 3V, RoHS, IT, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,08 € 7.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
4,74 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NAND Flash
RoHS:  
SMD/SMT
VFBGA-63
IS34ML01G084
1 Gbit
Parallel
16 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Reel
Active Read Current - Max: 30 mA
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Clock Frequency: 33 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320071
ECCN:
3A991.b.1.a