NV25040MUW3VTBG

onsemi
863-NV25040MUW3VTBG
NV25040MUW3VTBG

Mfr.:

Description:
EEPROM 4KB SPI SER CMOS EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.980

Stock:
2.980 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,474 € 4,74 €
0,461 € 115,25 €
0,457 € 228,50 €
0,452 € 452,00 €
Full Reel (Order in multiples of 3000)
0,174 € 522,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
4 kbit
SPI
10 MHz
512 x 8
UDFN-8
40 ns
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 150 C
NV25040MUW
AEC-Q101
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 11,620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99

NV25xx Automotive Grade EEPROMs

onsemi NV25080, NV25160, NV25320, and NV25640 Automotive Grade EEPROMs are AEC-Q100 Grade devices offered in 8Kb, 16Kb, 32Kb, and 64Kb densities, internally organized as 1K, 2K, 4K, and 8K x 8 bits. These devices support the Serial Peripheral Interface (SPI) protocol and feature a 32-byte page write buffer. onsemi NV25xx EEPROM devices are enabled through a Chip Select (CS) input. The required bus signals are clock input (SCK), data input (SI), and data output (SO) lines. The HOLD input can pause any serial communication with the NV25xx device.