AT25020B Series EEPROM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 6.454In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Tube
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 4.673In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 125In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, SPI 20 MHz 256 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Tube

Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V Non-Stocked Lead-Time 7 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Reel
Microchip Technology EEPROM 5MHz, Auto Grade, 8-SOIC-N Non-Stocked Lead-Time 4 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 kbit SPI 5 MHz 256 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25020B AEC-Q100 Reel
Microchip Technology EEPROM 5MHz, Auto Temp, 8-TSSOP Non-Stocked Lead-Time 7 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2 kbit SPI 5 MHz 256 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25020B AEC-Q100 Reel
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Reel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

2 kbit SPI 20 MHz 256 x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Reel