Macronix MX25R Series NOR Flash

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12 19.037In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O SOP-8 209mil 4.809In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 3.146In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 3.965In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm 8.103In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT USON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm 3.733In Stock
47.500On Order
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT USON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O SOP-8 150mil 4.635In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SOP-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O USON-8 2x3mm 9.441In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT USON-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 4.913In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O WLCSP-8 5.643In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT WLCSP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil 5.931In Stock
5.000Expected 7/15/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O USON-8 2x3mm 11.669In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT USON-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O WLCSP-8 6.634In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT WLCSP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O SOP-8 150mil 5.524In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 9.802In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 21.224In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serail NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 19.079In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix MX25R6435FBFIL0-TR
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O WLCSP-22 6.889In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT WLCSP-22 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O USON-8 4x3mm 174In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT USON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WSON-8 6x5mm 306In Stock
8.000Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT WSON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm 48In Stock
15.000Expected 7/3/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix MX25R6435FBDIL0-TR
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O WLCSP-22 5.770In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT WLCSP-22 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O SOP-8 209mil
16.914On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-9 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 209mil
3.818Expected 7/8/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel