MX25R3235FZBIH0-TR

Macronix
95-25R3235FZBIH0TR
MX25R3235FZBIH0-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O USON-8 4x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
10.000
Expected 4/7/2026
20.000
Expected 7/13/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,30 € 13,00 €
1,26 € 31,50 €
1,23 € 61,50 €
1,20 € 120,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,11 € 1.110,00 €
Full Reel (Order in multiples of 5000)
1,08 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
MX25R
32 Mbit
1.65 V
3.6 V
6.5 mA
SPI
80 MHz
4 M x 8
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Part # Aliases: MX25R3235FZBIH0
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

MX25R Ultra Low Power Serial NOR Flash

Macronix MX25R Ultra Low Power Serial NOR Flash is a family of memory products with a wide range Vcc, suitable for use in a wide variety of IoT and other energy-conscious applications, such as wearable and mobile devices. MX25R devices feature ultra-low power consumption, 60% lower than that of traditional products, and a wide 1.65V to 3.6V range, enabling extended battery life. The family offers densities from 512Kb to 64Mb. The Macronix MX25R supports the standard Serial NOR Flash memory interface, providing ultra-small product packages such as USON and WLCSP, and KGD (Known Good Die) products for SiP (System in Package) solutions.

FEATURED PRODUCTS
MACRONIX