ISSI IS42S16160G Series DRAM

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M 16Mx16 143Mhz SDRAM, 3.3v 25.462In Stock
Min.: 1
Mult.: 1
Max.: 90
Reel: 2.500

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143Mhz SDR SDRAM, 3.3V 3.442In Stock
Min.: 1
Mult.: 1
Max.: 95

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
ISSI DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V 765In Stock
Min.: 1
Mult.: 1
Max.: 253

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V 2.926In Stock
Min.: 1
Mult.: 1
Max.: 112

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 256M 16Mx16 166Mhz SDR SDRAM, 3.3V 225In Stock
348Expected 4/13/2026
Min.: 1
Mult.: 1
Max.: 16

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, IT, T&R 30In Stock
1.500Expected 3/25/2026
Min.: 1
Mult.: 1
Max.: 125
Reel: 1.500

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v 8.474In Stock
Min.: 1
Mult.: 1
Max.: 3.768
Reel: 1.500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R 3.439In Stock
Min.: 1
Mult.: 1
Max.: 760
Reel: 2.500

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v 3.030In Stock
Min.: 1
Mult.: 1
Max.: 517
Reel: 1.500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 166Mhz SDR SDRAM, 3.3V 443In Stock
Min.: 1
Mult.: 1
Max.: 4

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 256M 16Mx16 143Mhz SDR SDRAM, 3.3V
555On Order
Min.: 1
Mult.: 1
Max.: 91

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT
1.579Expected 3/6/2026
Min.: 1
Mult.: 1
Max.: 437

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 200Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM 256 Mbit 16 bit 200 MHz BGA-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, T&R Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel