IS42S16160G-7BLI

ISSI
870-IS42S16160G-7BLI
IS42S16160G-7BLI

Mfr.:

Description:
DRAM 256M 16Mx16 143Mhz SDR SDRAM, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.442

Stock:
3.442 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 95
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,20 € 10,20 €
9,48 € 94,80 €
9,18 € 229,50 €
9,05 € 452,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
143 MHz
BGA-54
16 M x 16
5.5 ns
3 V
3.6 V
- 40 C
+ 85 C
IS42S16160G
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 348
Subcategory: Memory & Data Storage
Supply Current - Max: 130 mA
Unit Weight: 99,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
USHTS:
8542320024
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99

3.3V Single Data Rate (SDR) Synchronous DRAM

ISSI 3.3V Single Data Rate (SDR) Synchronous DRAM provides a wide selection of SDR SDRAM with densities from 16Mbit to 512Mbit in 1Mx16, 4Mx16, and 8Mx16 organizations. Each device features a single supply voltage (3.3V +/-0.3V), standard SDRAM clock timing, LVTTL compatible inputs, programmable burst length of 1, 2, 4, 8, or full page, auto-refresh and self-refresh modes. ISSI 3.3V SDR Synchronous DRAM has a programmable CAS latency of 2 or 3. Typical applications for these devices include wireless access points, base stations, routers, network storage, energy management, industrial controls, car infotainment, and automotive telematics.