Logic Gates

Results: 4.285
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates Single 2Input EXC OR 6.3pF 0.8 to 2.6 AU 4.829In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 2-INPUT NOR GATE 2.987In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02D-Q100/SOT108/SO14 2.820In Stock
5.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC00PW/SOT402/TSSOP14 136In Stock
5.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-IN NAND Gate 4.540In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 2 Gate MicroPak2-6 12 ns - 500 mV 6 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT OR GATE 3.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-In ALT 5 95-CD4001UBE ALT 59 ALT 595-CD4001UBE 1.672In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate ALT 595-CD40 ALT 595-CD4082BPWR 1.809In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate ALT 595-CD74HCT20E 1.148In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08N 674In Stock
Min.: 1
Mult.: 1

AND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74F32N 835In Stock
Min.: 1
Mult.: 1

OR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74LS00N 2.198In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates ALT 59 ALT 595-SN74LS20N 288In Stock
Min.: 1
Mult.: 1

NAND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00AD 821In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube


Diodes Incorporated Logic Gates QUAD 2-INPUT OR GATE 8mA at VCC 4.5V 2.428In Stock
Min.: 1
Mult.: 1
Reel: 2.500

XOR 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AUP 2 Gate 3.320In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 In EXC OR 1.65V to 5.5V 24mA 4.944In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 1 Gate LVC 2 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GW-Q100/SOT353/UMT5 1.825In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GM/SOT886/XSON6 4.504In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4070BE ALT 595 ALT 595-CD4070BE 772In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4071BE ALT 595-C ALT 595-CD4071BE 1.885In Stock
Min.: 1
Mult.: 1

OR 4 Gate 4000 2 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input ALT 595 -CD74ACT02E ALT 595 ALT 595-CD74ACT02E 686In Stock
Min.: 1
Mult.: 1

NOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.2 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate AL ALT 595-CD74HC30E 1.398In Stock
Min.: 1
Mult.: 1

NAND 1 Gate HC 8 Input PDIP-14 1 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates ALT 59 ALT 595-SN74F20DR 2.449In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32N 666In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube