NAND 4 Input Logic Gates

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-NAND Gate 2.792In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 55 C + 115 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2Inpt+NANDGt 14.219In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DC/SOT765/VSSOP8 36.121In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00GT/SOT833/XSON8 598In Stock
5.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate LVC 4 Input XSON-6 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (VHS) 13.738In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate WH 4 Input 2 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 4.070In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BE ALT 595-C ALT 595-CD4012BE 1.070In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BM96 ALT 595 ALT 595-CD4012BM96 2.047In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2.997In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate 4000 4 Input SO-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCTR 2.676In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates Automotive Quad 2-input NAND gate 2.454In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 4 Input SSOP-B-14 4 Output 8 mA - 8 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG DUAL 2 INPUT NAND 8.594In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

NAND 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 4-input&nb sp;2-V to 5.5-V NAN 624In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate AHC 4 Input WQFN-14 4 Output 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver A A 595-SN74S140D 2.223In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate S 4 Input SOIC-14 1 Output 40 mA - 60 mA 6.5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 4.241In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-NAND Gate 6.129In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND Ga te 9.401In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND Ga te A 595-SN74LVC2G1 A 595-SN74LVC2G132DCUT 51.935In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G00DP/SOT505/TSSOP8 18.768In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Lo-Pwr Dual 2- In put Pos-NAND Gate 1.315In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-input NAND Ga te 5In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BPW 3.758In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate 4000 4 Input TSSOP-8 2 Output 0 A - 85 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT Pos- NA ND GATE 1.580In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Pos NAND Gate 603In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 2.770In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel