SN74AUP2G00QDCURQ1

Texas Instruments
595-74AUP2G00QDCURQ1
SN74AUP2G00QDCURQ1

Mfr.:

Description:
Logic Gates AC Lo-Pwr Dual 2- In put Pos-NAND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
AUP
4 Input
VSSOP-8
2 Output
4 mA
- 4 mA
5.9 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUP2G00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.135

Stock:
1.135
Can Dispatch Immediately
On Order:
3.000
Expected 11/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,955 € 0,96 €
0,691 € 6,91 €
0,624 € 15,60 €
0,552 € 55,20 €
0,517 € 129,25 €
0,499 € 249,50 €
Full Reel (Order in multiples of 3000)
0,457 € 1.371,00 €
0,445 € 2.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩