Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Octal D-Type Transp 417In Stock
Min.: 1
Mult.: 1

Inverting AC 8 Circuit 8 Line PDIP-20 Inverting 13 ns, 10 ns 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 2-3.6V Octal Transparent 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch LVX 8 Circuit 3 Line SOIC-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal Transparent 655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch 74VHC 8 Circuit 3 Line SOIC-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573BQ/SOT764/DHVQFN20 785In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT DHVQFN-20 Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 3.644In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V CMOS Addressable 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch 74VHC 1 Circuit 8 Line SOIC-16 Non-Inverting 16 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent 1.834In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch 74VHCT 8 Circuit 3 Line SOIC-WB-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 795In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line PDIP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube

Toshiba Latches CMOS Logic IC Series 6.676In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHCT 8 Circuit 8 Line TSSOP-20 8.5 ns at 5 V 40 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V CMOST 16-Bit Transparent 2.375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS DUAL 4-BIT LATC H 1.589In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Latch 4500 2 Circuit 3 Line SOP-24 Non-Inverting 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 915In Stock
Min.: 1
Mult.: 1

True 74ACT 8 Circuit 1 Line PDIP-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube

Toshiba Latches 74HC CMOS logic IC series 6V 16 pins 6.106In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 8 Line SOIC-16 14 ns at 5 V 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT16373ADGG/SOT362/TSSOP48 2.849In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVT TSSOP-48 Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS NINVRTR OCTAL 2.994In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LVX 1 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch 74VHCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 4.989In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH OCTAL 3ST 3.749In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 4.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CMOS, TTL ACT 8 Circuit 8 Output VSSOP-20 10.6 ns 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 12B To 24B Multiplex DTyp Latch A 595-74 A 595-74ALVCH162260DL 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

True ALVCH 24 Circuit 24 Line SSOP-56 Non-Inverting 5.8 ns, 4.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 8-bit add ressable latches 16 2.450In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCS SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Latches 3.3V ABT Octal Trans D-Type Latches A 59 A 595-SN74LVTH573DW 2.993In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LVTH 1 Circuit 8 Line SOIC-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALVCH373DW A 595-SN74ALVCH373DW 3.792In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ALVCH 8 Circuit 1 Line SOIC-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal transparent D- type latches with t 2.519In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCS VQFN-20 8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-type L atch 1.826In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 8 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel