- 40 C Non-Inverting Latches

Results: 464
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Latches 8-Bit Serial Input Latched Driver 20.892In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line SOIC-Wide-16 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
onsemi Latches LOG CMOS LATCH OCTAL 3ST 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

D-Type MC74 1 Circuit 8 Output TSSOP-20 Non-Inverting 8.5 ns 4 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADL 1.999In Stock
Min.: 1
Mult.: 1
: 1.000

True ABT 2 Circuit 3 Line SSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transp D Type La tch A 595-SN74AHCT1 A 595-SN74AHCT16373DL 1.504In Stock
Min.: 1
Mult.: 1
: 1.000

True AHCT 2 Circuit 16 Line SSOP-48 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2.000In Stock
Min.: 1
Mult.: 1

True AHCT 8 Circuit 1 Line PDIP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transp D Type Latch 12.636In Stock
Min.: 1
Mult.: 1
: 2.000

True HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 1.721In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line DIP-18 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transparent D- Type Latches With 3 A 595-SN74HC373AN 3.118In Stock
Min.: 1
Mult.: 1
: 2.000

LSTTL HC 8 Circuit 8 Line SOIC-20 Non-Inverting 13 ns 8 uA 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HCT373DW A A 595-SN74HCT373DW 3.761In Stock
Min.: 1
Mult.: 1
: 2.000

True HCT 8 Circuit 1 Line SOIC-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3 St 12-24bit D-Type 1.681In Stock
Min.: 1
Mult.: 1
: 2.000

True ALVCH 2 Circuit 11 Line TSSOP-56 Non-Inverting 5.1 ns, 4.3 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 12-24bit A 595-SN74A BTH162260DL A 595-S A 595-SN74ABTH162260DL 993In Stock
Min.: 1
Mult.: 1
: 1.000

Multiplexed D-Type Latch ABTH 1 Circuit 3 Line SSOP-56 Non-Inverting 6.4 ns 63 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 9bit Bus D 1.414In Stock
Min.: 1
Mult.: 1
: 2.000

True ABT 1 Circuit 3 Line SSOP-24 Non-Inverting 6.3 ns 34 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALVCH373DW A 595-SN74ALVCH373DW 3.792In Stock
Min.: 1
Mult.: 1
: 2.000

True ALVCH 8 Circuit 1 Line SOIC-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type A 595-SN74LVCH16373 A 595-SN74LVCH16373ADL 1.537In Stock
Min.: 1
Mult.: 1
: 1.000

Monostable Multivibrator LVCH 8 Circuit 3 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT 16-Bit 1.889In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Latch LVTH 8 Circuit 3 Line TSSOP-48 Non-Inverting 3.1 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D Type Transp Latch A 595-SN74ACT5 A 595-SN74ACT573DW 6.304In Stock
Min.: 1
Mult.: 1
: 2.000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2.442In Stock
Min.: 1
Mult.: 1
: 2.000

True 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transpa rent Latches A 595- A 595-SN74ACT373DW 3.390In Stock
Min.: 1
Mult.: 1
: 2.000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 34.055In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2.500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 11.011In Stock
Min.: 1
Mult.: 1
: 2.000

True 74AHC 2 Circuit 1 Line TSSOP-48 Non-Inverting 14 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal D-Type Non-Inverting 3.394In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH OCTAL 3ST 3.749In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DB A 595-SN74LVC1G373DBVR 7.502In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit 1 Line SOT-23-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16bit Transparent 1.820In Stock
Min.: 1
Mult.: 1
: 2.000

True AVC 2 Circuit 1 Line TSSOP-48 Non-Inverting 5.7 ns, 3.3 ns, 2.8 ns 40 uA 32 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC373ADWR A 595-SN74LVC373ADWR 5.073In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 6.8 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube