SN74LVC373ADW

Texas Instruments
595-SN74LVC373ADW
SN74LVC373ADW

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74LVC373ADWR A 595-SN74LVC373ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Monostable Multivibrator
LVC
8 Circuit
8 Line
SOIC-20
Non-Inverting
6.8 ns
10 uA
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 9 Line
Operating Supply Current: 10 uA
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74LVC373A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Type: D-Type
Width: 7.52 mm
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.069

Stock:
5.069 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,886 € 8,86 €
0,802 € 20,05 €
0,71 € 71,00 €
0,667 € 166,75 €
0,654 € 327,00 €
0,628 € 628,00 €
0,608 € 1.520,00 €
0,593 € 2.965,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,79 €
Min:
1

Similar Product

Texas Instruments SN74LVC373ADWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74LVC373ADW A 595-SN74LVC373ADW