Texas Instruments SN74ABT16245A Series Bus Transceivers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Transceivers 1.506In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ABT 2 Circuit 3.8 ns SSOP-48 TTL TTL 48 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SNABT16245ADGGR 1.411In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADL 1.475In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ABT 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 2.656In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADLR 166In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1.174In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 2 Circuit 4.2 ns TVSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Transceivers A 595- A 595-CABT16245AMDLREP Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3-State ABT 2 Circuit 3.8 ns SSOP-48 TTL TTL 48 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel