SN74ABT16245ADL

Texas Instruments
595-SN74ABT16245ADL
SN74ABT16245ADL

Mfr.:

Description:
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 641

Stock:
641 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,38 € 13,80 €
1,25 € 31,25 €
1,12 € 112,00 €
1,06 € 265,00 €
1,01 € 505,00 €
0,989 € 989,00 €
0,955 € 2.387,50 €
0,929 € 4.645,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,61 €
Min:
1

Similar Product

Texas Instruments SN74ABT16245ADLR
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
2 Circuit
4.2 ns
SSOP-48
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: 16-Bit Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT16245A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.