TSSOP-14 Buffers & Line Drivers

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates 1.399In Stock
Min.: 1
Mult.: 1
: 2.000

AHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QuadBusBffrGt A 595- SN74LV125ATPWT A 59 A 595-SN74LV125ATPWT 22.952In Stock
Min.: 1
Mult.: 1
: 2.000

LV 4 Input 4 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers QUAD 3-STATE BUFFER 7.136In Stock
Min.: 1
Mult.: 1
: 2.500

HCT 4 Input 4 Output Non-Inverting TSSOP-14 6 mA 80 uA 4.5 V 5.5 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers QUAD BUS BUFFER 3 STATE 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

74VHCT 4 Input 4 Output TSSOP-14 40 uA - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 7.666In Stock
Min.: 1
Mult.: 1
: 2.000

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Hex Buffer 25.718In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2.500

LCX 6 Input 6 Output Non-Inverting TSSOP-14 32 mA 10 uA 2 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-5.5V Octal Bus 3-State 47.118In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2.500

VHC 4 Input 3 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus A 595-SN74AHC125PW A A 595-SN74AHC125PW 59.763In Stock
Min.: 1
Mult.: 1
: 2.000

AHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output A 595-SN74LVC126APWT 26.003In Stock
Min.: 1
Mult.: 1

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad True/Complement A 595-CD4041UBPW A A 595-CD4041UBPW 3.265In Stock
Min.: 1
Mult.: 1
: 2.000

4000 4 Input 8 Output Inverting, Non-Inverting TSSOP-14 - 24 mA 24 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LV17APW/SOT402/TSSOP14 16.596In Stock
Min.: 1
Mult.: 1
: 2.500

LV 6 Input 6 Output Non-Inverting TSSOP-14 - 12 mA 12 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 5V Level Shift Non-Inverting LSTTL 77.720In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

VHCT 6 Input 3 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74ALVC126PWR 1.790In Stock
Min.: 1
Mult.: 1
: 2.000

ALVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ALVC125PWR 1.817In Stock
Min.: 1
Mult.: 1
: 2.000

ALVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74LVC126APWR 1.118In Stock
Min.: 1
Mult.: 1
: 2.000

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ABT125PW 1.582In Stock
Min.: 1
Mult.: 1

ABT 4 Input 4 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Nexperia Buffers & Line Drivers 74AHC125PW-Q100/SOT402/TSSOP14 2.398In Stock
2.500Expected 2/8/2027
Min.: 1
Mult.: 1
: 2.500

AHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT126PW/SOT402/TSSOP14 1.527In Stock
Min.: 1
Mult.: 1
: 2.500

VHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC126APW-Q100/SOT402/TSSOP1 1.014In Stock
7.500Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

LVC 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 100 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC06APW-Q100/SOT402/TSSOP14 1.130In Stock
Min.: 1
Mult.: 1
: 2.500

LVC 6 Input 6 Output Inverting TSSOP-14 32 mA 10 uA 1.2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers QUAD NONINVERTING BUFFER 468In Stock
Min.: 1
Mult.: 1
: 2.500

HC 4 Input 4 Output Non-Inverting TSSOP-14 7.8 mA 160 uA 2 V 6 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A ALT 595-SN74LVC07APW 3In Stock
1.080Expected 9/2/2026
Min.: 1
Mult.: 1

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Tube

Toshiba Buffers & Line Drivers Low Voltage CMOS Logic IC Series 890In Stock
Min.: 1
Mult.: 1
: 2.500

LCX 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input 2.070In Stock
Min.: 1
Mult.: 1
: 2.500

74LCX 6 Input 6 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt ALT ALT 595-SN74LVTH125PW 6In Stock
Min.: 1
Mult.: 1

LVTH 4 Input 3 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Tube