CD4041UBPWR

Texas Instruments
595-CD4041UBPWR
CD4041UBPWR

Mfr.:

Description:
Buffers & Line Drivers Quad True/Complement A 595-CD4041UBPW A A 595-CD4041UBPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
4 Input
8 Output
Inverting, Non-Inverting
TSSOP-14
- 24 mA
24 mA
40 nA
3 V
18 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: CMOS
Pd - Power Dissipation: 100 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 5 V
Series: CD4041UB
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.640

Stock:
1.640 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,43 € 1,43 €
1,05 € 10,50 €
0,955 € 23,88 €
0,846 € 84,60 €
0,796 € 199,00 €
0,784 € 392,00 €
Full Reel (Order in multiples of 2000)
0,72 € 1.440,00 €
0,703 € 2.812,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,36 €
Min:
1

Similar Product

Texas Instruments CD4041UBPW
Texas Instruments
Buffers & Line Drivers Quad True Complement
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.