Nexperia Buffers & Line Drivers

Results: 797
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Buffers & Line Drivers SOT402-1 HEX BUFFER 109.024In Stock
Min.: 1
Mult.: 1
: 2.500

AHCV 6 Input 6 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 5 uA 1.8 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT1202-1 SNGL INVERT BUFFER 4.819In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 1 Input 1 Output Inverting - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC2G34GV/SOT457/SC-74 63.673In Stock
Min.: 1
Mult.: 1
: 3.000

HC 2 Input 2 Output Non-Inverting TSOP-6 - 5.2 mA 5.2 mA 1 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT457-1 X-TAL DRIVER 14.761In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 1 Input 1 Output Non-Inverting TSOP-6 100 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC244ABQ/SOT764/DHVQFN20 122.427In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 8 Input 8 Output Non-Inverting DHVQFN-20 - 24 mA 24 mA 100 nA 2.7 V 3.6 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G125GS/SOT1203/X2SON8 4.738In Stock
Min.: 1
Mult.: 1
: 5.000

LVC XSON-8 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1G17GX/SOT1226/X2SON5 5.000In Stock
Min.: 1
Mult.: 1
: 10.000

AUP X2SON-5 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT7541D/SOT163/SO20 2.967In Stock
Min.: 1
Mult.: 1
: 2.000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT457-1 BUFFER 217In Stock
3.000Expected 4/20/2026
Min.: 1
Mult.: 1
: 3.000

LVC 1 Input 1 Output TSOP-6 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G125GT/SOT833/XSON8 4.930In Stock
Min.: 1
Mult.: 1
: 5.000

AUP 2 Input 2 Output Non-Inverting XSON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G241GT/SOT833/XSON8 898In Stock
Min.: 1
Mult.: 1
: 5.000

LVC 2 Input 2 Output Non-Inverting XSON-8 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1G125GS/SOT1202/X2SON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

AUP Non-Inverting XSON-6 800 mV 3.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT886-1 DUAL BUFFER LOW PWR 83In Stock
Min.: 1
Mult.: 1
: 5.000

AUP XSON-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT363-1 DUAL BUFFER GATE 2.586In Stock
Min.: 1
Mult.: 1
: 3.000

HCT TSSOP-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G126GS/SOT1203/X2SON8 1.678In Stock
Min.: 1
Mult.: 1
: 5.000

AUP 2 Input 2 Output Non-Inverting XSON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT1255-1 DUAL BUFFER GATE 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

LVC X2SON-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT2G125DC/SOT765/VSSOP8 11.426In Stock
Min.: 1
Mult.: 1
: 3.000

HCT 2 Input 2 Output Non-Inverting VSSOP-8 - 6 mA 6 mA 1 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT363-1 X-TAL DRIVER 2.462In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 1 Input 1 Output TSSOP-6 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1G07GS/SOT1202/X2SON6 4.450In Stock
Min.: 1
Mult.: 1
: 5.000

AUP Non-Inverting XSON-6 800 mV 3.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT765-1 DUAL BUFFER/DRIVER 651In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 2 Input 2 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC244BQ/SOT764/DHVQFN20 895In Stock
Min.: 1
Mult.: 1
: 3.000

VHC 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC06ABQ/SOT762/DHVQFN14 6.259In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 6 Input 6 Output Inverting DHVQFN-14 32 mA 10 uA 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC244BQ-Q100/SOT764/DHVQFN20 86In Stock
Min.: 1
Mult.: 1
: 3.000

HC 8 Input 8 Output Non-Inverting DHVQFN-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT108-1 QUAD BUFFER/DRIVER 62In Stock
Min.: 1
Mult.: 1
: 2.500

HCT 4 Input 4 Output Non-Inverting SOIC-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC16241ADGG/SOT362/TSSOP48 451In Stock
Min.: 1
Mult.: 1
: 2.000

LVC 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel