SN74ABT863 Series Bus Transceivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers 9-Bit Bus Trnscvrs W ith 3-State Outputs A 595-SN74ABT863DWR Non-Stocked Lead-Time 6 Weeks
Min.: 475
Mult.: 25

3-State ABT 1 Circuit 5.7 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 9-Bit A 59 5-SN74ABT863DW A 59 A 595-SN74ABT863DW Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

3-State ABT 1 Circuit 5.7 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel