Digital Isolators

Results: 4.328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 730In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 5 CH digital ISO, 4/1 425In Stock
Min.: 1
Mult.: 1

ADUM251N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 15 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality) 6.291In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality) 176In Stock
Min.: 1
Mult.: 1

ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 16 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 1.900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 19 mA, 31 mA 14 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 5 CH digital ISO, 4/1 472In Stock
Min.: 1
Mult.: 1

ADUM251N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 15 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 1.301In Stock
Min.: 1
Mult.: 1

ADUM7641 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.6 mA, 5.5 mA 20 ns - 40 C + 105 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 405In Stock
Min.: 1
Mult.: 1

ACML SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 5600 Vrms Magnetic Coupling 5.5 V 3 V 30.5 mA 27 ns - 40 C + 105 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1.542In Stock
Min.: 1
Mult.: 1

ACML SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 100 Mb/s 5600 Vrms Magnetic Coupling 5.5 V 3 V 30 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 6In Stock
Min.: 1
Mult.: 1

ADUM6210 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 5.5 V 15 ns - 40 C + 105 C Tube

Skyworks Solutions, Inc. Digital Isolators 14In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 87In Stock
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 1 unidirectional channel 39In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 1 Channel Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS 121In Stock
Min.: 1
Mult.: 1

ADUM2211 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.6 mA, 3.1 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc 67In Stock
Min.: 1
Mult.: 1

Si88222 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 56In Stock
Min.: 1
Mult.: 1

ADUM3474 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 52 mA 45 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator with integrated dc-dc 22In Stock
Min.: 1
Mult.: 1

Si88341 SMD/SMT SOIC-WB-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-25Mbit w/Enhanced ESD 51In Stock
Min.: 1
Mult.: 1

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC 24In Stock
Min.: 1
Mult.: 1

ADUM6200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 34 mA 45 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 4 forward & 1 reverse 5-channel isolator 34In Stock
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 6.6 mA 8 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 69In Stock
Min.: 1
Mult.: 1

ADUM3473 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 50 mA 45 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 24In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator with integrated dc-dc 38In Stock
Min.: 1
Mult.: 1

Si88241 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 2 high-speed channels 51In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator 79In Stock
Min.: 1
Mult.: 1

SI8420 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube