MouseReel Voltage References

Results: 2.484
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Automotive 650-nA q uiescent current 15 3.285In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3.000

SMD/SMT SOT-23-6 Series Precision References 5 V 0.05 % 15 PPM / C - 40 C + 125 C REF35 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol 2.917In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 4.1 V 100 PPM / C - 40 C + 85 C LM4040CIM3X-4.1/G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 244In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Series, Shunt References 5 V 0.2 % 100 PPM / C - 40 C + 85 C LM4040B50IDBZT1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 2.898In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Series, Shunt References 2.5 V 0.5 % 100 PPM / C - 40 C + 85 C LM4040C25IDBZR1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 2.782In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Series, Shunt References 3 V 0.5 % 100 PPM / C - 40 C + 85 C LM4040C30IDBZR1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 214In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Series, Shunt References 4.1 V 0.1 % 100 PPM / C - 40 C + 85 C LM4040A41IDBZT1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol 2.620In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 100 PPM / C - 40 C + 85 C LM4040CIM3X-2.5/G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 200In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Series, Shunt References 5 V 0.1 % 100 PPM / C - 40 C + 85 C LM4040A50IDBZT1G4 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP SOT-23 L Drop Ref Fam 8.424In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-6 Shunt Precision References 5 V 0.05 % 10 PPM / C 18 V 80 uA - 40 C + 85 C LT1790 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 3.0V Reference 7.406In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 Series Precision References 3 V 0.2 % 10 PPM / C 36 V 10 mA - 40 C + 125 C ADR06 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Ultraprecision, Low Noise, 3.00 V XFET Voltage Reference 2.612In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 Series Precision References 3 V 0.13 % 1 PPM / C 18 V 10 mA - 40 C + 125 C ADR423 Reel, Cut Tape, MouseReel
Analog Devices Voltage References +1.2V Shunt Reference 13.694In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt References 1.2 V 0.35 % 60 PPM / C 10 mA - 25 C + 85 C ADR512 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5030AIDGKT 9.991In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 Series Precision References 3 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5030 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5040AIDGKR 8.115In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 Series Precision References 4.096 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5040ID 4.920In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Series Precision References 4.096 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5040 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP Prec Series Ref Fam 8.998In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-3 Shunt Precision References 3.3 V 0.5 % 20 PPM / C 20 V 40 mA 0 C + 70 C LT1460 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Prec Wide S Hi Out Drv L N Ref 1.660In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-6 Series Precision References 2.048 V 0.05 % 10 PPM / C 36 V 600 uA - 55 C + 125 C LT6654 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Tiny uP Prec Series Refs in 2 x 2 DFN 12.869In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-3 Shunt Precision References 5 V 0.5 % 50 PPM / C 20 V 20 mA 0 C + 70 C LT6660 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 2.048V 0.60um CMOS 10ppm/C Voltage REF 8.306In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 Series Precision References 2.048 V 0.1 % 8 PPM / C 5.5 V 10 mA - 40 C + 125 C ADR3420 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 2.5 V Reference 5.538In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 Series Precision References 2.5 V 0.04 % 1 PPM / C 18 V 30 mA - 40 C + 125 C ADR431 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Low Cost 3.0V Shunt Voltage Reference 31.225In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.1 % 75 PPM / C 15 mA - 40 C + 125 C ADR5043 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP, 400mV Ref w/ R2R Buf Amp in SOT-23 7.474In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 Shunt References 400 mV 0.5 % 30 PPM / C 18 V 9 mA - 40 C + 85 C LT6650 Reel, Cut Tape, MouseReel
Analog Devices Voltage References SO-8 WITH TAPE & REEL 5.157In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 Series Precision References 5 V 1 % 65 PPM / C 36 V 8 mA - 40 C + 85 C REF02 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Precision Mcrp wr Shunt .5% acc A A 595-LM4040C25IDCKR 30.940In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1uA SOT23-3 10ppm/C Shunt ALT 595-REF111 ALT 595-REF1112AIDBZT 6.857In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt References 1.25 V 0.2 % 50 PPM / C 5 mA - 40 C + 85 C REF1112 Reel, Cut Tape, MouseReel