Toshiba Optically Isolated Gate Drivers

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Packaging
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS; VDE 1.685In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel

Toshiba Optically Isolated Gate Drivers Gate Drive Coupler Wide Creepage 15.043In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 2.173In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DIP-8 SMD 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6 1.912In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP5754H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 4A; High Temp; RoHS; VDE 810In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 5.435In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 2.686In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 4A 1.614In Stock
Min.: 1
Mult.: 1

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 2.862In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 4.248In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; VDE 2.785In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 6.056In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 10V 2.5A 1.531In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP577x SMD/SMT SOIC-6 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 110 C 20 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 1A 30In Stock
Min.: 1
Mult.: 1

TLP5751 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms 228In Stock
Min.: 1
Mult.: 1
TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 2.821In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L 1.434In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Driver Coupler 2.5A; Fast Speed 2.423In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP5702 SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 160 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L 980In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP5751H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS 1.436In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE 1.345In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS 1.478In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler 35V I-Temp 5.381In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 50 ns 50 ns Reel, Cut Tape, MouseReel