CA AC/DC Converters

Results: 1.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 15 W 85-265 VAC 945In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 20 W 85-265 VAC 1.000In Stock
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT eSOP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 30 W 85-265 VAC 1.000In Stock
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT eSOP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 45 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 105 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 105 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 35W 1700V 208In Stock
Min.: 1
Mult.: 1
Reel: 300

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 1700V 35W (40-1200VDC) 240In Stock
Min.: 1
Mult.: 1
Reel: 300

SMD/SMT InSOP-24D 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 60W 1700V 130In Stock
Min.: 1
Mult.: 1
Reel: 300

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 30 W 85-265 VAC 942In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 20 W 85-265 VAC 955In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 35 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 70 W 85-265 VAC 770In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 70 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 35 W 85-265 VAC 707In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel, Cut Tape
Power Integrations AC/DC Converters 45 W 85-265 VAC 1.000In Stock
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT eSOP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC Converters 120 W 85-265 VAC 930In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 120 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube

Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode A 595-UCC A 595-UCC28C45DGK 18.716In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 50 % 2.3 mA - 40 C + 105 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Mil Enh BICMOS Low- pwr Cur-Mode PWM 7.309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Si 1 MHz 48 % - 55 C + 125 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 5.0 W (85-265 VAC) 116.878In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Analog Devices AC/DC Converters IC TRUE RMS/DC CONVERTER 3.735In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 - 3.2 V 16.5 V Si 33 kHz 50 % 200 uA - 40 C + 85 C 2 mA AD736 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 70 W 750V (1 CV + 1 CC) w/ SR 355In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Si InnoMux2-EP Reel, Cut Tape
Infineon Technologies AC/DC Converters integrated power IC optimized for off-line switch power supply in cascode configuration 988In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT PG-DSO-12 Si 900 uA - 40 C + 150 C Reel, Cut Tape
Murata Power Solutions AC/DC Converters AC/DC 10W TH 3.3V 12In Stock
Min.: 1
Mult.: 1
Through Hole DIP-4 3.3 V 6.6 W 85 VAC 264 VAC Si 79 kHz 150 mA - 40 C + 85 C 2 A BAC1 Tube
STMicroelectronics AC/DC Converters Primary Switch OFF-line 5.851In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA - 40 C + 150 C 2.3 A VIPER53E-E Tube
onsemi AC/DC Converters GREENM COMBO 2GND N/SKIP 7.899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-24 20 V Si 500 kHz - 60 C + 150 C 5 mA NCP1910 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 24.902In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Tube