Tube AC/DC Converters

Results: 442
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 20 W 85-265 VAC 955In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 35 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 70 W 85-265 VAC 770In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 70 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 120 W 85-265 VAC 930In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 120 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 105 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7 105 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 30 W 85-265 VAC 942In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 15 W 85-265 VAC 945In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC Converters 45 W 85-265 VAC 960In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Murata Power Solutions AC/DC Converters AC/DC 10W TH 3.3V 12In Stock
Min.: 1
Mult.: 1
Through Hole DIP-4 3.3 V 6.6 W 85 VAC 264 VAC Si 79 kHz 150 mA - 40 C + 85 C 2 A BAC1 Tube
Power Integrations AC/DC Converters 5.0 W (85-265 VAC) 38.578In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 6 W 85 VAC 265 VAC Si 100 kHz 54 % 440 uA - 40 C + 150 C 225 mA LNK6 Tube
Power Integrations AC/DC Converters 21.5W 85-265 VAC 28W/230 VAC 47.694In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C TNY278 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 148W/195W 8.974In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 148 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 41.892In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP266 Tube
STMicroelectronics AC/DC Converters Primary Switch OFF-line 5.851In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 30 W 9.3 V 17 V Flyback Si 300 kHz 9 mA - 40 C + 150 C 2.3 A VIPER53E-E Tube
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 24.902In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 8.5 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 45.408In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 17 W, 28.5 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP266 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 30kHz 30mW 15.091In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
Power Integrations AC/DC Converters 6.5 W (85-265 VAC) 34.074In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 8 W 85 VAC 265 VAC Si 100 kHz 54 % 480 uA - 40 C + 150 C 353 mA LNK6 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 7-Pin PDIP-C 83.086In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 6 V 10 W 85 VAC 265 VAC Si 100 kHz 54 % 520 uA - 40 C + 150 C 482 mA LNK6 Tube
Power Integrations AC/DC Converters 175mA MDCM 280mA CCM 61.115In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 220 uA - 40 C + 150 C 280 mA LNK30 Tube

Power Integrations AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC 50.851In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 6.5 W 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C 310 mA TNY255 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 39.168In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 23.5 W 85 VAC 265 VAC Si 67 % 550 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 35W/50W PK 23.131In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 48 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Swtr 57W/81W 29.701In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 57 W 85 VAC 265 VAC Si 132 kHz 78 % 1.4 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 104.170In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube