onsemi AC/DC Converters

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
onsemi AC/DC Converters GREENM COMBO 2GND N/SKIP 7.900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-24 20 V Si 500 kHz - 60 C + 150 C 5 mA NCP1910 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 21.450In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 25 W Flyback Si 65 kHz 73 % 1 mA - 40 C + 125 C NCP1077 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 31.197In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 Si NCP1077 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters Hi-Int. Quasi-Resnnt Current Mode PWM 3.381In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 Si 100 kHz - 40 C + 125 C FAN6300A Reel, Cut Tape, MouseReel
onsemi AC/DC Converters 650V Integrated Power Switch w Error Amplifier and no bias winding for 3Watt 3.972In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 85 V to 265 V 7 W 7.7 V 26 V Boost, Buck, Flyback Si 50 kHz 800 uA - 40 C + 125 C 450 mA FSL306LR Tube
onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 2.132In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 25 W 7.7 V 8.5 V Flyback Si 100 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Tube
onsemi AC/DC Converters Green Mode PWM Control IC 12.345In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-Narrow-8 Si 300 kHz 98 % - 40 C + 150 C 250 mA FAN7601B Reel, Cut Tape, MouseReel


onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 65KHZ AND 2.25OHM MOSFET 5.224In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 45 W Flyback Si 65 kHz 90 % 1.6 mA - 40 C + 150 C NCP11184 Tube

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 5.933In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 Si NCP1071 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 351In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 Flyback Si 110 kHz 72 % 700 uA + 150 C NCP1072 Tube


onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 100KHZ AND 0.65OHM MOSFET 2.374In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 60 W 85 VAC 265 VAC Flyback Si 100 kHz 3.3 mA - 40 C + 125 C NCP11187 Tube

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER OFFLINE SMPS 7.955In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 Flyback Si 65 kHz 72 % 250 mA NCP1072 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 3.225In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 Flyback Si 100 kHz 72 % NCP1072 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters ACTIVE CLAMP FLYBACK 3.206In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 12 V 833 mW 10 V 27 V Flyback Si 100 kHz to 1 MHz 96 % 30 mA - 40 C + 125 C 150 mA NCP1568 Reel, Cut Tape

onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 859In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 31 W 6.5 V 20 V Flyback Si 100 kHz 72 % 1.26 mA - 40 C + 125 C 800 mA NCP1077A Tube
onsemi NCP11185A065PG
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 65KHZ AND 1.3OHM MOSFET 1.628In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 55 W 85 VAC 265 VAC Flyback Si 65 kHz 2 mA - 40 C + 125 C NCP11185 Tube
onsemi NCP11187A065PG
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK 3.517In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 65 W 85 VAC 265 VAC Flyback Si 65 kHz 2.6 mA - 40 C + 125 C NCP11187 Tube
onsemi NCP10970B1DR2G
onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER WITH LINEARLY REGULATED OUTPUT 2.189In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si NCP10970 Reel, Cut Tape
onsemi NCP1340B3D1R2G
onsemi AC/DC Converters HV QUASI-RESONANT CONTROLLER FEATURING VALLEY LOCKOUT SWITCHING 8.599In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-9 12 V Flyback Si 25 kHz 1 mA - 40 C + 125 C 500 mA, 800 mA NCP1340 Reel, Cut Tape, MouseReel
onsemi NCP1568G03DBR2G
onsemi AC/DC Converters ACTIVE CLAMP FLYBACK 2.322In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSOP-16 10 V 27 V Flyback GaN 1 MHz 90 % 13 mA - 40 C + 125 C 100 mA NCP1568 Reel, Cut Tape, MouseReel
onsemi NCP1568G04DBR2G
onsemi AC/DC Converters ACTIVE CLAMP FLYBACK 2.438In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSOP-16 10 V 27 V Flyback GaN 1 MHz 90 % 13 mA - 40 C + 125 C 100 mA NCP1568 Reel, Cut Tape

onsemi AC/DC Converters Hi-Int QuasiResonant Curr Mode PWM Cont 4.609In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 7.5 V Si - 40 C + 125 C 5.5 mA FAN6300H Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 3.450In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 Flyback Si 65 kHz 72 % NCP1075 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 6.530In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 25 W 7.7 V 8.5 V Flyback Si 65 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 4.020In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 25 W 7.7 V 8.5 V Flyback Si 100 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Reel, Cut Tape, MouseReel