Transistor Output Optocouplers

Results: 3.531
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba Transistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R, VDE 1.032In Stock
Min.: 1
Mult.: 1
Reel: 1.500
Reel, Cut Tape
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K 3.478In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 50 % to 600 % 5 mA 1.25 V 35 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers 4PIN,100-300% HIGH ISOLATION DISTANCE 896In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMD-4 1 Channel 8200 Vrms Phototransistor 75 mA 1.32 V 50 mA 300 mV 2.4 us 2.7 us 5 V 130 mW, 250 mW - 40 C + 110 C CNY651 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers SGL Tr DC Couplr 77.223In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 70 V 30 mA 300 mV 5 us 7 us 6 V 80 mW - 55 C + 100 C PS2701A-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 1-Ch 113.249In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Photodarlington 200 % 50 mA 1.4 V 40 V 90 mA 1 V 200 us 200 us 6 V 60 mW - 55 C + 100 C PS2802-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers BV = 2500Vr.m.s. -55C +100C 79.301In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 1 Channel 2500 Vrms NPN Phototransistor 50 % 30 mA 1.4 V 80 V 30 mA 300 mV 5 us 7 us 6 V 60 mW - 55 C + 100 C PS2801C-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers OPTO COUPLER 22.792In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT LSSOP-4 1 Channel 5000 Vrms NPN Phototransistor 50 % 30 mA 1.4 V 80 V 30 mA 300 mV 4 us 5 us 6 V 60 mW - 40 C + 115 C RV1S2281A Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch 46.399In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 150 mW - 55 C + 100 C PS2565L1-1 Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin SSOP 739.841In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Phototransistor 100 % 50 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 6 V 60 mW - 55 C + 100 C PS2811-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 4-Ch 15.127In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 2500 Vrms Photodarlington 2000 % 50 mA 1.4 V 40 V 100 mA 1 V 200 us 200 us 6 V 120 mW - 55 C + 100 C PS2802-4 Cut Tape
Diodes Incorporated DPC816S-C-TR
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K 5.503In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 5 mA 1.25 V 80 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 426.785In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 252.155In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 60 mA 1.6 V 70 V 50 mA 300 mV 3 us 4.7 us 6 V 150 mW - 55 C + 110 C VO615A Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% 51.629In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 160 % 60 mA 1.65 V 70 V 50 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out 131.367In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 63 % 60 mA 1.6 V 70 V 50 mA 300 mV 5.5 us 7 us 6 V 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin SSOP 7.687In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Phototransistor 100 % 50 mA 1.3 V 40 V 40 mA 300 mV 5 us 10 us 6 V 180 mW - 55 C + 100 C PS2911-1 Cut Tape
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 303.433In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 60 mA 1.65 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-320% 34.650In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 160-500% 125.472In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Col-Emit 4-Ch 6.595In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 2500 Vrms NPN Photodarlington 400 % 50 mA 1.4 V 350 V 60 mA 1 V 20 us 5 us 6 V 80 mW - 55 C + 100 C PS2833-4 Cut Tape

Broadcom / Avago Transistor Output Optocouplers 15mm Optocoupler 7.660In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 7500 Vrms Phototransistor 31 % 20 mA 1.45 V 2 us 2 us 5 V 100 mW - 40 C + 105 C ACNT Tube
Toshiba Transistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms 117.367In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms 135.557In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel Reel, Cut Tape, MouseReel

Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler 24.302In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C 261.462In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel Reel, Cut Tape, MouseReel