Toshiba Buffers & Line Drivers

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging


Toshiba Buffers & Line Drivers Pb-F VHS TSSOP 20 CMOS LOGIC 112.887In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers Pb-F LCX TSSOP 14 CMOS LOGIC 46.544In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 6 Input 6 Output Non-Inverting 24 mA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 108.312In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Buffers & Line Drivers Pb-F LCX TSSOP 20 CMOS LOGIC 11.150In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 8 Input 8 Output Inverting - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Buffers & Line Drivers Pb-F LCX TSSOP 14 CMOS LOGIC 37.465In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 4 Input 4 Output Non-Inverting - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Buffers & Line Drivers Pb-F VHS TSSOP 20 CMOS LOGIC 39.957In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 209.774In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 136.534In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 129.065In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 161.271In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers BUFF/DVR TRI-ST 8BIT 20TSSOP 23.612In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Non-Inverting - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Buffers & Line Drivers Bus Buffer 3-State Output 25.748In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SZ 1 Input 1 Output Non-Inverting SSOP-5 - 32 mA 32 mA 2 uA 1.8 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 18.001In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers Low Voltage CMOS Logic IC Series 9.826In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 8 Input 8 Output Inverting TSSOP-20 - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V 8.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LCX 8 Input 8 Output Non-Inverting SOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers USV L-MOS(SHS) 203.744In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SZ 1 Input 1 Output Non-Inverting - 32 mA 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Buffers & Line Drivers L-MOS LVP series Buffer Non-Inverter Buffer VCC: 0.9-3.6V 18.494In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LVP 1 Input 1 Output Non-Inverting SOT-953-5 - 8 mA 8 mA 900 mV 3.6 V 50 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers USV L-MOS LOGIC 97.196In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SZ 1 Input 1 Output Non-Inverting SOT-353-5 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers Low voltage CMOS Logic IC 24.630In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 4 Input 4 Output Non-Inverting - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V 21.639In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Input 3 Output Non-Inverting USV-5 - 8 mA 8 mA 1 uA 900 mV 3.6 V 3.6 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V 12.803In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 4 uA 2 V 6 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 3.73ns 8mA 2.0 to 5.5V 9.366In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Non-Inverting VSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS LOGIC (HS) 38.854In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WH 3 Input 3 Output Non-Inverting - 8 mA 8 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS NON-INVERTER OPEN-DRAIN 98.147In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SZ 1 Input 1 Output Non-Inverting SSOP5-P-0.65A 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V 62.125In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVP 1 Input 1 Output Non-Inverting USV-5 - 8 mA 8 mA 1 uA 900 mV 3.6 V 3.6 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel