CA RF System on a Chip - SoC

Results: 1.752
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Morse Micro RF System on a Chip - SoC MM8108, Wi-Fi HaLow Reference Module. 26dBm. FCC, IC, CE and Telec certified 1.022In Stock
Min.: 1
Mult.: 1
System-on-Chip (SoC) Tray
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85C, QFN40 199In Stock
2.500Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 2.500

ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B 2.956In Stock
Min.: 1
Mult.: 1

2.412 GHz to 2.484 GHz 250 kbps 21 dBm - 106 dBm 3 V 3.6 V 82 mA 354 mA 8 MB - 40 C + 105 C QFN-32
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp 487In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 1.9 V 3.6 V 1024 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +10 dBm, +125C, QFN40 1.788In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 3.049In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 78 MHz 1.71 V 3.8 V - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1920kB Flash, 512kB RAM, FSK/O-QPSK/OFDM, Secure Vault-High, +125C, QFN56 2.593In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1920 kB - 40 C + 125 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 265.719In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 206.074In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +10 dBm, +125C, QFN40 2.902In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, +125C, QFN40 2.205In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1920kB Flash, 512kB RAM, FSK/O-QPSK/OFDM, HFCLKOUT, Secure Vault-High, +125C, QFN56 315In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1920 kB - 40 C + 125 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +20 dBm, Secure Vault High, 20-bit ADC, +125C, QFN48 2.342In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1.5 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 19.675In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, XOUT, QFN40 9.125In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM. 3.635In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3 V 3.6 V 8 MB - 40 C + 85 C LGA-56 Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +4 dBm, +85C, WLCSP39 3.826In Stock
Min.: 1
Mult.: 1
Reel: 6.000

BLE ARM Cortex M33 2.4 GHz 2 Mbps 4 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 85 C WLCSP-39 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 847In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

BLE 5.4, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2 Mbps - 89 dBm 1.7 V 5.5 V 1 MB - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO 5.479In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 9.000In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 Tray
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC 5.907In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C VQFN-29 Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 10 dB BLE/proprietary 512 kB 64 kB (RAM) 16GPIO 27.348In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLE ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.5 dBm 1.8 V 3.8 V 9.5 mA 35.3 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAR 11.803In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO 23.599In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 200.629In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel