LMV358 Series Operational Amplifiers - Op Amps

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 15.424In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz op A A 595-LMV358Q3MA/NOPB 6.556In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out 9.074In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps GENERAL PURPOSE LOW VLTG RRO OP AMP A 92 A 926-LMV358MMX/NOPB 12.887In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358IDR 2.377In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 3.427In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz op A A 595-LMV358Q1MA/NOPB 2.462In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Auto Dual Lo-Vtg R-R Output Op Amp A 595 A 595-LMV358Q1MM/NOPB 2.185In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz op A A 595-LMV358Q1MAX/NOPB 1.343In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output 8.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output 8.484In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp 24.814In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Volt S08 Dual Op Amp A 926-LMV358M/N A 926-LMV358M/NOPB 8.109In Stock
10.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp 3.197In Stock
5.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358IDGKR 3.469In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358IDR 2.831In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp A 595-LMV358IPW A 5 A 595-LMV358IPW 5.500In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358IPWR 1.666In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Auto Dual Lo-Vtg R-R Output Op Amp A 595 A 595-LMV358Q1MMX/NOPB 1.003In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Auto Dual Lo-Vtg R-R Output Op Amp A 595 A 595-LMV358Q3MMX/NOPB 788In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out 2.905In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358QDGKR 2.460In Stock
Min.: 1
Mult.: 1
Reel: 2.500

7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps LV 1 MHz Op Amp 5.5V Rail to Rail 5.265In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 190 uA 90 mA 50 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMV358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps LV 1 MHz Op Amp 5.5V Rail to Rail 1.984In Stock
10.000Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 190 uA 90 mA 50 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMV358 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LV R2R OPAMPK 6.804In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1 MHz 1 V/us 9 mV 1 nA 5 V 2.7 V 440 uA 160 mA 50 dB 50 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 85 C LMV358 Reel, Cut Tape, MouseReel