Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp
+2 images
LMV358IYDT
STMicroelectronics
1:
0,628 €
15.424 In Stock
Mouser Part No
511-LMV358IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp
15.424 In Stock
1
0,628 €
10
0,445 €
25
0,40 €
100
0,35 €
250
View
2.500
0,261 €
250
0,326 €
500
0,312 €
1.000
0,30 €
2.500
0,261 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
48 mA
95 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV358
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp
+1 image
LMV358IYPT
STMicroelectronics
1:
0,628 €
3.427 In Stock
Mouser Part No
511-LMV358IYPT
STMicroelectronics
Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp
3.427 In Stock
1
0,628 €
10
0,447 €
25
0,402 €
100
0,352 €
4.000
0,264 €
8.000
View
250
0,329 €
500
0,314 €
1.000
0,302 €
8.000
0,263 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
48 mA
95 dB
40 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV358
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output
+2 images
LMV358IDT
STMicroelectronics
1:
0,43 €
8.900 In Stock
Mouser Part No
511-LMV358IDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output
8.900 In Stock
1
0,43 €
10
0,301 €
25
0,269 €
100
0,234 €
2.500
0,183 €
7.500
View
250
0,217 €
500
0,207 €
1.000
0,199 €
7.500
0,175 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
46 mA
95 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV358
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output
+1 image
LMV358IPT
STMicroelectronics
1:
0,456 €
8.484 In Stock
Mouser Part No
511-LMV358IPT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output
8.484 In Stock
1
0,456 €
10
0,32 €
25
0,286 €
100
0,249 €
4.000
0,188 €
8.000
View
250
0,231 €
500
0,221 €
1.000
0,212 €
8.000
0,184 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
46 mA
95 dB
40 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV358
Reel, Cut Tape, MouseReel