MAX77860EWG+T

Analog Devices / Maxim Integrated
700-MAX77860EWG+T
MAX77860EWG+T

Mfr.:

Description:
Battery Management New Generation Standalone Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.075

Stock:
4.075 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,49 € 10,49 €
8,53 € 85,30 €
8,14 € 203,50 €
7,06 € 706,00 €
6,74 € 1.685,00 €
6,15 € 3.075,00 €
5,38 € 5.380,00 €
Full Reel (Order in multiples of 2000)
5,25 € 10.500,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
8,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.9 V
3 A
4 V to 13.5 V
WLP-81
SMD/SMT
MAX77860
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 90 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX77860 Switch-Mode Buck Charger

Analog Devices MAX77860 Switch-Mode Buck Charger features a USB Type-C™ CC detection capability with reverse boost capability and a Safe out LDO. The MAX77860 offers two integrated switches, small inductor and capacitor sizes, and a programmable battery charging current. The device has a single input, which works for both USB and high-voltage adapters. The device supports USB Type-C CC detection under BC 1.2 specification. The MAX77860 blocks connected to the adapter/USB pin are protected from input overvoltage events up to 14V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.