MAX77860EWG+

Analog Devices / Maxim Integrated
700-MAX77860EWG+
MAX77860EWG+

Mfr.:

Description:
Battery Management New Generation Standalone Charger

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Quantities greater than 194 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,94 € 6,94 €
5,35 € 53,50 €
4,95 € 123,75 €
4,52 € 452,00 €
4,19 € 1.047,50 €
4,18 € 2.090,00 €
4,06 € 4.060,00 €
3,85 € 7.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.9 V
3 A
4 V to 13.5 V
WLP-81
SMD/SMT
MAX77860
Cut Tape
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.7 mA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77860 Switch-Mode Buck Charger

Analog Devices MAX77860 Switch-Mode Buck Charger features a USB Type-C™ CC detection capability with reverse boost capability and a Safe out LDO. The MAX77860 offers two integrated switches, small inductor and capacitor sizes, and a programmable battery charging current. The device has a single input, which works for both USB and high-voltage adapters. The device supports USB Type-C CC detection under BC 1.2 specification. The MAX77860 blocks connected to the adapter/USB pin are protected from input overvoltage events up to 14V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.