64 bit SMD/SMT Processors - Application Specialised

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 8QuadXPlus 21x21 517In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised LS1027A-1300, -40-105C, SEC
159In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1027A Industrial ARM Cortex A72 2 Core 64 bit 1.3 GHz 48 kB, 48 kB 32 kB, 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-1500, GPU,-40-105C, SEC
66In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.5 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1400MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
13In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.4 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus Quad 42In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-548 i.MX 8MPLUS Machine Learning, Industrial ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 800 MHz, 1.6 GHz 32 kB 32 kB 850 mV, 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 127In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 5 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
59In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
42In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.4 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 17x17 66In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-417 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 152In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 147In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 147In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Mini DualLite 137In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 161In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 2 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 152In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 3 Core 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 224In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 2 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1027A-1500, -40-105C, No SEC
40In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1027A Industrial ARM Cortex A72 2 Core 64 bit 1.5 GHz 48 kB, 48 kB 32 kB, 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 21x21 26In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 21x21 18In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors T1040NXE7MQB
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, W/integrated Switch, -40 to 105
60In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1040 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised I.MX8 mScale 850D 20In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 1.3 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 37In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors T1042NSN7MQB
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
64In Stock
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
Synaptics Processors - Application Specialised 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-1300, GPU,-40-105C, SEC
120In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.3 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray