T1042NXN7PQB

NXP Semiconductors
841-T1042NXN7PQB
T1042NXN7PQB

Mfr.:

Description:
Processors - Application Specialised QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, -40 to 105

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,12 € 163,12 €
140,26 € 1.402,60 €
138,19 € 3.454,75 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
FC-PBGA-780
T1042
e5500
4 Core
64 bit
1.4 GHz
32 kB
32 kB
1 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
I/O Voltage: 1.35 V, 1.8 V, 2.5 V, 3.3 V
Interface Type: Ethernet, I2C, PCIe, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache
Moisture Sensitive: Yes
Processor Series: QorIQ
Product Type: Processors - Application Specialized
Factory Pack Quantity: 60
Subcategory: Processors - Application Specialized
Part # Aliases: 935318473557
Unit Weight: 1,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.