MIMX8UX6AVOFZAC

NXP Semiconductors
771-MIMX8UX6AVOFZAC
MIMX8UX6AVOFZAC

Mfr.:

Description:
Microprocessors - MPU i.MX 8DualX

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,40 € 70,40 €
58,47 € 584,70 €
53,97 € 1.349,25 €
90 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A35, ARM Cortex M4F
5 Core
64 bit
264 MHz, 1.2 GHz
FCPBGA-900
16 kB, 4 x 32 kB
16 kB, 4 x 32 kB
1 V
i.MX8X
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 512 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, USART, USB
Memory Type: DDR3L, LPDDR4, SRAM
Moisture Sensitive: Yes
Number of I/Os: 417 I/O
Number of Timers/Counters: 1 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935380525557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310030
ECCN:
5A992.C