RA6 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 512K/256K BGA144 2.080In Stock
Min.: 1
Mult.: 1

RA6M4 SMD/SMT BGA-144 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 200 MHz 109 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 768k/256k BGA144 2.080In Stock
Min.: 1
Mult.: 1

RA6M4 SMD/SMT BGA-144 ARM Cortex M33 768 kB 32 bit 2 x 12 bit 200 MHz 109 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray