R7FA6M4AE2CBM#BC0

Renesas Electronics
968-R7FA6M4AE2CBMBC0
R7FA6M4AE2CBM#BC0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 768k/256k BGA144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.080

Stock:
2.080 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2080 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,76 € 7,76 €
6,03 € 60,30 €
5,60 € 140,00 €
5,12 € 512,00 €
4,89 € 1.222,50 €
4,76 € 2.380,00 €
4,60 € 4.600,00 €
4.160 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6M4
SMD/SMT
BGA-144
ARM Cortex M33
768 kB
32 bit
2 x 12 bit
200 MHz
109 I/O
256 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 2 x 12 bit
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, I2C, OSPI, QSPI, SCI, SPI, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2080
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2