Kinetis® KE04 Microcontrollers

NXP Semiconductors Kinetis® KE04 Microcontrollers (MCUs) are 48MHz MCUs that belong to the Kinetis E MCUs. These MCUs include a powerful array of analog, communication and timing, and control peripherals with specific flash memory size and pin count. The KE04 MCUs feature low power, high robustness, and cost-effectiveness, providing an appropriate entry-level 32-bit solution. NXP Semiconductors KE04 MCUs have enhanced ESD/EMC performance and are suited for cost-sensitive and high-reliability device applications in high electrical noise environments.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 44LQFP 1.830In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 44LQFP 378In Stock
Min.: 1
Mult.: 1
Reel: 1.500

KE04 SMD/SMT LQFP-44 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 44LQFP
799Expected 6/29/2026
Min.: 1
Mult.: 1

KE04 SMD/SMT LQFP-44 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray