MKE04Z64VLD4

NXP Semiconductors
841-MKE04Z64VLD4
MKE04Z64VLD4

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis MT64 44LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210
Can Dispatch Immediately
On Order:
1.600
Expected 6/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €
3,18 € 31,80 €
2,93 € 73,25 €
2,59 € 259,00 €
2,43 € 607,50 €
2,17 € 1.085,00 €
2,15 € 1.720,00 €
2,14 € 11.984,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE04
SMD/SMT
LQFP-44
ARM Cortex M0+
64 kB
32 bit
12 bit
48 MHz
38 I/O
8 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Processor Series: Kinetis KE04 Series
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935318189557
Unit Weight: 356,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Kinetis® KE04 Microcontrollers

NXP Semiconductors Kinetis® KE04 Microcontrollers (MCUs) are 48MHz MCUs that belong to the Kinetis E MCUs. These MCUs include a powerful array of analog, communication and timing, and control peripherals with specific flash memory size and pin count. The KE04 MCUs feature low power, high robustness, and cost-effectiveness, providing an appropriate entry-level 32-bit solution. NXP Semiconductors KE04 MCUs have enhanced ESD/EMC performance and are suited for cost-sensitive and high-reliability device applications in high electrical noise environments.